Maxim MAX4989EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Logic Function | Multiplexer |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4989EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.