Maxim MAX4992ELB+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4992ELB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.