
Current limit switch IC in a SOT-23-6 package. Features a maximum output current of 600mA and an on-state resistance of 130 Ohms. Operates across a temperature range of -40°C to 125°C with 10% accuracy. Designed for surface mount applications and supplied on tape and reel. RoHS compliant.
Maxim MAX4995AAUT+T technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995AAUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
