Maxim MAX4995AAVB+ technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995AAVB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
