Surface mount current limit switch IC with 600mA max output current. Operates from 1.7V to 5.5V supply voltage with 10% accuracy. Features a single output in a SOT-23-6 package, suitable for surface mounting. Maximum operating temperature of 125°C and minimum of -40°C. Packaged on tape and reel, this RoHS compliant component has a supply current of 170uA.
Maxim MAX4995BAUT+T technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4995BAUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.