Triple DPDT analog switch IC, featuring 6 switches and 3 channels. Operates with a single supply voltage from 2.5V to 5.5V. Offers low on-state resistance of 4Ω and minimal supply current of 5µA. Designed for surface mount installation with a maximum power dissipation of 1.228W. Operating temperature range spans from -40°C to 85°C. RoHS compliant.
Maxim MAX4996LETG+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.228W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Switches | 6 |
| On-State Resistance | 4R |
| Operating Supply Current | 5uA |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4996LETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.