Maxim MAX5006ACUB+T technical specifications.
| Accuracy | 3% |
| Package/Case | UMAX |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5006ACUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
