The MAX500ACWE-T is a commercial-grade digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 22uA. It features 8-bit resolution and is packaged in a SOP-16 format. The device operates over a temperature range of 0 to 70 degrees Celsius. The MAX500ACWE-T is a single-function device with 16 terminals, positioned in a dual configuration.
Maxim MAX500ACWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX500ACWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.