
8-bit, 4-channel voltage-output digital-to-analog converter (DAC) with I2C and serial interface. Features 1LSB integral nonlinearity and full-scale error, operating from a dual supply voltage of 11.4V to 16.5V. Surface mountable in a 16-pin SOIC package, this RoHS compliant component offers bipolar and unipolar output polarity with a settling time of 4.5µs.
Maxim MAX500BCWE+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Dual Supply Voltage | 16.5V |
| Full Scale Error | 1LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15.75V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 10mA |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX500BCWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
