The MAX5015CSA-T is a commercial temperature DC/DC controller with a JEDEC package code of R-PDSO-G8. It has a width of 3.9 and a length of 4.9, with 8 pins. The device operates between 0 and 70 degrees Celsius and has a terminal position of dual. It is available in a 0.150 INCH SOIC-8 package type.
Maxim MAX5015CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5015CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.