Maxim MAX5015EVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5015EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.