Maxim MAX5022EUA+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 76% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 290kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5022 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5022EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.