Maxim MAX5022EVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5022EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.