
Automotive-grade positive adjustable/fixed linear voltage regulator (LDO) with a single output. Features a wide input voltage range of 6.5V to 65V and an output voltage adjustable from 2.5V to 11V, with a fixed 5V option. Delivers a minimum output current of 0.15A, with a typical dropout voltage of 0.9V at 150mA. Housed in an 8-pin SOIC EP (Small Outline IC, Exposed Pad) lead-frame SMT package with gull-wing leads, suitable for surface mounting. Includes short circuit protection, shutdown, and thermal protection.
Maxim MAX5024LASA-TG069 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EP |
| Package Description | Small Outline IC, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.58(Max) |
| Seated Plane Height (mm) | 1.68(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable|Fixed |
| Output Voltage | 2.5 to 11|5V |
| Polarity | Positive |
| Maximum Output Current | 0.15(Min)A |
| Minimum Input Voltage | 6.5V |
| Maximum Input Voltage | 65V |
| Typical Dropout Voltage @ Current | 0.9@150mAV |
| Maximum Dropout Voltage @ Current | 1.5@150mAV |
| Line Regulation | 1mV/V |
| Load Regulation | 1mV/mA(Typ) |
| Junction to Ambient | 41°C/W |
| Maximum Power Dissipation | 1538mW |
| Junction to Case | 2°C/W |
| Reference Voltage | 1.248(Typ)V |
| Typical Quiescent Current | 0.06mA |
| Special Features | Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX5024LASA-TG069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.