The MAX5027EUT-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 6-pin SOT-23 package and supports input voltages between 4.5V and 11V. This device is designed for use in industrial applications and has a temperature grade of industrial. The MAX5027EUT-T is a single-function device with 6 terminals and a pin count of 6.
Maxim MAX5027EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5027EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.