Maxim MAX502AMRG/883B technical specifications.
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX502AMRG/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.