The MAX5033AUSA-T is an 8-pin SOP DC/DC controller from Maxim. It operates over a temperature range of 0 to 85°C and accepts input voltages between 7.5V and 76V. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use in DC/DC controllers and regulators, and is compliant with relevant standards for operation in automotive and other applications.
Maxim MAX5033AUSA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5033AUSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.