The MAX5033BUSA-T is a DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length. The IC has 8 pins and supports a single function. It can handle input voltages up to 76V and as low as 7.5V.
Maxim MAX5033BUSA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5033BUSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.