The MAX5035CASA-T is an automotive DC/DC controller with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It features 8 terminals in a dual terminal position and is packaged in a 0.150 inch SOIC-8 package. The device operates within an input voltage range of 15V to 76V and is suitable for use in automotive applications.
Maxim MAX5035CASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5035CASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.