Maxim MAX5037EVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 52A |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5037EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.