The MAX503CAG-T is a 24-pin SSOP digital-to-analog converter with a nominal supply voltage of 5V and maximum supply current of 0.4mA. It operates over a temperature range of 0 to 70°C. The device has 10-bit resolution and is available in a commercial temperature grade. It is packaged in a 24-pin SSOP package with a width of 5.29mm and length of 8.2mm.
Maxim MAX503CAG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX503CAG-T to view detailed technical specifications.
No datasheet is available for this part.