
10-bit voltage-output digital-to-analog converter (DAC) with a single channel. Features 1LSB full-scale error and 0.5LSB integral nonlinearity. Operates with a dual supply voltage range of -5.5V to +5.5V and a maximum supply current of 20mA. This through-hole component utilizes a parallel interface and has a settling time of 25µs. Packaged in PDIP, it is RoHS compliant and operates from 0°C to 70°C.
Maxim MAX503CNG+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -5.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| Supply Current | 20mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX503CNG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
