Maxim MAX503CWG-T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 25us |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX503CWG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.