Maxim MAX5048BAUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 12.5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5048BAUT#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
