The MAX505AEWG-T is an 8-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 10mA. The device is packaged in a 24-pin SOIC package with a width of 7.5mm and a length of 15.4mm. It features a dual terminal position and a pin count of 24. The converter is designed for industrial applications and is suitable for use in a variety of data conversion tasks.
Maxim MAX505AEWG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX505AEWG-T to view detailed technical specifications.
No datasheet is available for this part.