The MAX505BENG-T is an 8-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 5V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 24 terminals and a pin count of 24, with a package type of R-PDIP-T24. It is designed for use in a variety of applications, including data conversion.
Maxim MAX505BENG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX505BENG-T to view detailed technical specifications.
No datasheet is available for this part.