The MAX5063AASA-T is an automotive-grade half bridge based MOSFET driver from Maxim, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 8V and 12.6V, respectively. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It is designed to drive MOSFETs in half bridge configurations, making it suitable for various power management applications.
Maxim MAX5063AASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5063AASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.