Maxim MAX5065EAI+T technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5065 |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5065EAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.