Maxim MAX5066EVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 10A |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5066EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.