Flyback DC/DC controller IC with a 1MHz switching frequency and a maximum output current of 2A. Features a 5V fixed output voltage, 50% duty cycle, and a maximum input voltage of 26.5V. Operates from a 16V to 25V supply voltage with a low operating supply current of 32µA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers a maximum operating temperature of 125°C.
Maxim MAX5070BASA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 22ns |
| Frequency | 1MHz |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 49.8% |
| Max Frequency | 1MHz |
| Max Input Voltage | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470.6mW |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 32uA |
| Output Current | 2A |
| Output Type | Voltage |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Quiescent Current | 37uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Flyback, Push-Pull |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5070BASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
