Maxim MAX5071CAUA+T technical specifications.
| Package/Case | UMAX |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 22ns |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX5071C |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5071CAUA+T to view detailed technical specifications.
No datasheet is available for this part.