The MAX5073ATI-T is a 28-pin quad op-amp with a maximum operating temperature of 125°C and an operating voltage range of 4.5 to 5.5V. It is packaged in a high-temperature, quad flat, no-lead (HVQCCN) package with a 28-pin count. The device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The op-amp is designed for use in a variety of applications, including DC/DC controllers and regulators.
Maxim MAX5073ATI-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5073ATI-T to view detailed technical specifications.
No datasheet is available for this part.