Dual P-channel MOSFET gate driver IC, surface mountable in an 8-UMAX package. Features a 4.5V to 15V supply voltage range and a maximum output current of 3A. Operates across a temperature range of -40°C to 125°C with a typical supply current of 1mA. Offers a fall time of 10ns and a maximum power dissipation of 825mW. This RoHS compliant component is supplied on tape and reel.
Maxim MAX5075AAUA+T technical specifications.
| Package/Case | UMAX |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 825mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5075AAUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.