Maxim MAX5075BAUA technical specifications.
| Package/Case | UMAX |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 825mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5075BAUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.