The MAX5078BATT is a 6-pin TDFN-6 MOSFET driver designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4V and 15V. The device features a buffer or inverter based MOSFET driver and is packaged in a 3 x 3 mm, 0.80 mm height MO-229WEEA TDFN-6 package. It is suitable for use in automotive systems where high reliability and temperature stability are required.
Maxim MAX5078BATT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5078BATT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.