Low-side gate driver IC featuring a single output and driver. Delivers a maximum output current of 4A with a maximum power dissipation of 1.454W. Operates within a supply voltage range of 4V to 15V, with a typical supply current of 40µA. Offers fast switching performance with turn-on and turn-off delay times of 35ns, and a fall time of 75ns. Designed for surface mount applications, this RoHS compliant component operates from -40°C to 125°C.
Maxim MAX5078BATT+T technical specifications.
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.454W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5078BATT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.