Maxim MAX5079EUD+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727.3mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX5079 |
| Supply Current | 4mA |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5079EUD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
