The MAX5081ATE-T is an automotive-grade quad DC/DC controller with a maximum operating temperature of 125°C. It features 16 terminals in a quad terminal position and is packaged in a 5mm x 5mm TQFN-16 package. The device operates over a wide input voltage range of 7.5V to 40V and is suitable for automotive applications. The MAX5081ATE-T is a single-function device with a temperature grade of AUTOMOTIVE.
Maxim MAX5081ATE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5081ATE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.