Maxim MAX5086AATE/V+ technical specifications.
| Dropout Voltage | 900mV |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 2.666W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Series | MAX5086A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5086AATE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.