Maxim MAX5086BATE+T technical specifications.
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.666W |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | MAX5086B |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5086BATE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.