Maxim MAX5087AATN technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 11 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 4.5 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.9 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 70 |
| Line Regulation-Max | 0.0285 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5087AATN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.