Maxim MAX5090CATE/V+ technical specifications.
| Max Input Voltage | 76V |
| Min Input Voltage | 6.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX5090C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5090CATE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.