Maxim MAX5090EVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 2A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5090EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.