Automotive-grade positive 5V fixed output LDO regulator, offering 0.1A maximum output current. Features a 3mm x 3mm x 0.73mm Thin Dual Flat Package No Lead with Exposed Pad (TDFN EP) for surface mounting. Operates with a wide input voltage range from 5V to 28V, exhibiting low dropout voltages of 0.1V at 10mA, 0.2V at 50mA, and 0.3V at 100mA. Includes short circuit, thermal protection, and shutdown features, with line and load regulation of 5mV and 50mV respectively.
Maxim MAX5091AATA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 28V |
| Typical Dropout Voltage @ Current | 0.1@10mA|0.2@50mA|0.3@100mAV |
| Maximum Dropout Voltage @ Current | 0.25@10mA|0.4@50mA|0.5@100mAV |
| Line Regulation | 5mV |
| Load Regulation | 50mV |
| Junction to Ambient | 52°C/W |
| Maximum Power Dissipation | 1538mW |
| Junction to Case | 6°C/W |
| Typical Quiescent Current | 4.5mA |
| Special Features | Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5091AATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.