Maxim MAX5091AATA+T technical specifications.
| Dropout Voltage | 300mV |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5091AATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.