
Automotive-grade positive LDO regulator with a fixed 3.3V output and 0.1A maximum output current. Features a 3x3mm TDFN EP package with 8 pins for surface mounting. Operates with input voltages from 5V to 28V, offering typical dropout voltages of 0.1V at 10mA, 0.2V at 50mA, and 0.3V at 100mA. Includes short circuit protection, shutdown, and thermal protection.
Maxim MAX5091BATA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 28V |
| Typical Dropout Voltage @ Current | 0.1@10mA|0.2@50mA|0.3@100mAV |
| Maximum Dropout Voltage @ Current | 0.25@10mA|0.4@50mA|0.5@100mAV |
| Line Regulation | 5mV |
| Load Regulation | 40mV |
| Junction to Ambient | 52°C/W |
| Maximum Power Dissipation | 1538mW |
| Junction to Case | 6°C/W |
| Typical Quiescent Current | 4.5mA |
| Special Features | Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5091BATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.