Maxim MAX5097BATE/V+ technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 600mA |
| Output Voltage | 11V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5097B |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5097BATE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.