Maxim MAX5099ATJ+T technical specifications.
| Max Input Voltage | 19V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 19V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 17.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5099 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5099ATJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.