Maxim MAX509BEAP technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX509BEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.