Maxim MAX5100BEUP technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Current | 370uA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX5100BEUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
